UVK1A103MHD is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 288
Unit Price: 3,25000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,74000 €
Datasheet

Similar


Nichicon
In Stock: 264
Unit Price: 2,45000 €
Datasheet

Direct


Rubycon
In Stock: 40
Unit Price: 1,96000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 6.734
Unit Price: 2,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 11.281
Unit Price: 2,31000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 179
Unit Price: 3,82000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 674
Unit Price: 2,93000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 436
Unit Price: 2,75000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,11476 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,70687 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,66863 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,68138 €
Datasheet
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1A103MHD

DigiKey Part Number
493-12395-ND
Manufacturer
Manufacturer Product Number
UVK1A103MHD
Description
CAP ALUM 10000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1A103MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.55 A @ 120 Hz
Ripple Current @ High Frequency
2.9325 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,52000 €2,52 €
101,68000 €16,80 €
501,33160 €66,58 €
3001,08423 €325,27 €
6001,01608 €609,65 €
1.2000,95948 €1.151,38 €
2.7000,90533 €2.444,39 €
5.1000,87039 €4.438,99 €
Manufacturers Standard Package
Unit Price without VAT:2,52000 €
Unit Price with VAT:3,04920 €