ESMQ100ELL103MLN3S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 674
Unit Price: 2,93000 €
Datasheet

Direct


Chemi-Con
In Stock: 436
Unit Price: 2,75000 €
Datasheet

Direct


Panasonic Industry
In Stock: 11.281
Unit Price: 2,31000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.060
Unit Price: 1,85000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,11476 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,70687 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,66863 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,68138 €
Datasheet

Direct


Nichicon
In Stock: 283
Unit Price: 3,25000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 2,52000 €
Datasheet

Upgrade


Rubycon
In Stock: 40
Unit Price: 1,96000 €
Datasheet

Upgrade


Rubycon
In Stock: 158
Unit Price: 2,31000 €
Datasheet

Upgrade


Rubycon
In Stock: 6.721
Unit Price: 2,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 179
Unit Price: 3,82000 €
Datasheet
Image for ESMQ100ELL103MLN3S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ100ELL103MLN3S

DigiKey Part Number
ESMQ100ELL103MLN3S-ND
Manufacturer
Manufacturer Product Number
ESMQ100ELL103MLN3S
Description
CAP ALUM 10000UF 20% 10V RADIAL
Customer Reference
Detailed Description
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.55 A @ 120 Hz
Ripple Current @ High Frequency
2.754 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes