



UHV1A681MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1A681MPD1TDCT-ND - Cut Tape (CT) UHV1A681MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1A681MPD1TD |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1A681MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 594 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 990 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1A681MPD | Nichicon | 2.393 | 493-15290-ND | 0,49000 € | Parametric Equivalent |
| UHV1A681MPD1TA | Nichicon | 1.765 | 493-UHV1A681MPD1TACT-ND | 0,62000 € | Parametric Equivalent |
| 10ZLH680MEFC8X11.5 | Rubycon | 39.394 | 1189-1718-ND | 0,38000 € | Parametric Equivalent |
| 10ZLH680MEFCT78X11.5 | Rubycon | 0 | 10ZLH680MEFCT78X11.5-ND | 0,10188 € | Parametric Equivalent |
| 10ZLS680MEFC8X11.5 | Rubycon | 0 | 1189-2559-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37900 € | 3,79 € |
| 50 | 0,28360 € | 14,18 € |
| 100 | 0,25340 € | 25,34 € |
| 500 | 0,20114 € | 100,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18466 € | 184,66 € |
| 2.000 | 0,17096 € | 341,92 € |
| 3.000 | 0,16404 € | 492,12 € |
| 5.000 | 0,15633 € | 781,65 € |
| 7.000 | 0,15179 € | 1.062,53 € |
| 10.000 | 0,14741 € | 1.474,10 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

