Parametric Equivalent




RSB0E561MCN1GS | |
|---|---|
DigiKey Part Number | 493-14283-2-ND - Tape & Reel (TR) 493-14283-1-ND - Cut Tape (CT) 493-14283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB0E561MCN1GS |
Description | CAP ALUM POLY 560UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RSB0E561MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58300 € | 5,83 € |
| 50 | 0,44260 € | 22,13 € |
| 100 | 0,39830 € | 39,83 € |
| 500 | 0,32192 € | 160,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29784 € | 297,84 € |
| 2.000 | 0,27783 € | 555,66 € |
| 3.000 | 0,26773 € | 803,19 € |
| 5.000 | 0,25648 € | 1.282,40 € |
| 7.000 | 0,24986 € | 1.749,02 € |
| 10.000 | 0,24347 € | 2.434,70 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,10110 € |


