
VSP0E561MCB6357E | |
|---|---|
DigiKey Part Number | 4191-VSP0E561MCB6357ETR-ND - Tape & Reel (TR) 4191-VSP0E561MCB6357ECT-ND - Cut Tape (CT) 4191-VSP0E561MCB6357EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSP0E561MCB6357E |
Description | CAP ALUM POLY 560UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.87 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54700 € | 5,47 € |
| 50 | 0,41500 € | 20,75 € |
| 100 | 0,37290 € | 37,29 € |
| 500 | 0,30078 € | 150,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,27271 € | 327,25 € |
| 2.400 | 0,25470 € | 611,28 € |
| 3.600 | 0,24561 € | 884,20 € |
| 6.000 | 0,23548 € | 1.412,88 € |
| 8.400 | 0,22953 € | 1.928,05 € |
| 12.000 | 0,22378 € | 2.685,36 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |

