Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC7SET125GM,132 | |
|---|---|
DigiKey Part Number | 1727-XC7SET125GM,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC7SET125GM,132 |
Description | IC BUFF 4.5V/5.5V 6-XSON, SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G125GM,115 | Nexperia USA Inc. | 2.265 | 1727-74AHCT1G125GM,115CT-ND | 0,15000 € | Parametric Equivalent |
| 74AHCT1G125GM,132 | Nexperia USA Inc. | 9.034 | 1727-74AHCT1G125GM,132CT-ND | 0,16000 € | Parametric Equivalent |
| 74AHCT1G126GM,115 | Nexperia USA Inc. | 0 | 1727-74AHCT1G126GM,115TR-ND | 0,05614 € | Parametric Equivalent |
| 74AHCT1G126GM,132 | Nexperia USA Inc. | 0 | 1727-4478-1-ND | 0,14000 € | Parametric Equivalent |
| XC7SET125GM,115 | Nexperia USA Inc. | 9.888 | 1727-XC7SET125GM,115CT-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19737 € | 986,85 € |
| 10.000 | 0,19275 € | 1.927,50 € |
| 15.000 | 0,19044 € | 2.856,60 € |
| 25.000 | 0,18788 € | 4.697,00 € |
| 35.000 | 0,18638 € | 6.523,30 € |
| Unit Price without VAT: | 0,19737 € |
|---|---|
| Unit Price with VAT: | 0,23882 € |




