Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G126GM,132

DigiKey Part Number
2156-74AHCT1G126GM,132-1727-ND
Manufacturer
Manufacturer Product Number
74AHCT1G126GM,132
Description
IC BUFF 4.5V/5.5V 6-XSON
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON (1.45x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90.107
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:90107
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.4430,17848 €257,55 €
Unit Price without VAT:0,17848 €
Unit Price with VAT:0,21596 €