74HCS264BQX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.955
Unit Price: 0,20000 €

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
New Product
Shift Shift Register 1 Element 8 Bit 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS264BQX

DigiKey Part Number
1727-74HCS264BQXTR-ND - Tape & Reel (TR)
1727-74HCS264BQXCT-ND - Cut Tape (CT)
1727-74HCS264BQXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCS264BQX
Description
74HCS264BQ/SOT762/DHVQFN14
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-DHVQFN (2.5x3)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Serial to Parallel
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
14-VFQFN Exposed Pad
Output Type
Tri-State
Supplier Device Package
14-DHVQFN (2.5x3)
Number of Elements
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCS164BQ-Q100XNexperia USA Inc.01727-74HCS164BQ-Q100XCT-ND0,25000 €Parametric Equivalent
74HCS164BQXNexperia USA Inc.2.9551727-74HCS164BQXCT-ND0,20000 €Parametric Equivalent
74HCS264BQ-Q100XNexperia USA Inc.01727-74HCS264BQ-Q100XCT-ND0,21000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12700 €1,27 €
250,11200 €2,80 €
1000,09590 €9,59 €
2500,08804 €22,01 €
5000,08334 €41,67 €
1.0000,07946 €79,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07466 €223,98 €
6.0000,07230 €433,80 €
9.0000,07113 €640,17 €
15.0000,06982 €1.047,30 €
21.0000,06906 €1.450,26 €
30.0000,06833 €2.049,90 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22990 €