
74HCS164BQX | |
|---|---|
DigiKey Part Number | 1727-74HCS164BQXTR-ND - Tape & Reel (TR) 1727-74HCS164BQXCT-ND - Cut Tape (CT) 1727-74HCS164BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCS164BQX |
Description | 74HCS164BQ/SOT762/DHVQFN14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-DHVQFN (2.5x3) |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-VFQFN Exposed Pad |
Output Type Tri-State | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Elements 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12000 € | 3,00 € |
| 100 | 0,10250 € | 10,25 € |
| 250 | 0,09420 € | 23,55 € |
| 500 | 0,08918 € | 44,59 € |
| 1.000 | 0,08508 € | 85,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08000 € | 240,00 € |
| 6.000 | 0,07751 € | 465,06 € |
| 9.000 | 0,07626 € | 686,34 € |
| 15.000 | 0,07488 € | 1.123,20 € |
| 21.000 | 0,07408 € | 1.555,68 € |
| 30.000 | 0,07330 € | 2.199,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

