Similar
Similar

74ALVC125D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74ALVC125D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVC125D-Q100J |
Description | IC BUFF 1.65V/3.6V 14-SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SO |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVC125D | Rochester Electronics, LLC | 8.890 | 2156-SN74ALVC125D-ND | 0,90000 € | Similar |
| SN74LVC125AQDRQ1 | Texas Instruments | 44.047 | 296-28313-1-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17652 € | 441,30 € |
| 5.000 | 0,17151 € | 857,55 € |
| 7.500 | 0,16901 € | 1.267,58 € |
| 12.500 | 0,16623 € | 2.077,88 € |
| 17.500 | 0,16461 € | 2.880,68 € |
| 25.000 | 0,16305 € | 4.076,25 € |
| Unit Price without VAT: | 0,17652 € |
|---|---|
| Unit Price with VAT: | 0,21359 € |


