
SN74ALVC125D | |
|---|---|
DigiKey Part Number | 296-1510-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC125D |
Description | IC BUFF NON-INVERT 3.6V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC125D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,66000 € | 6,60 € |
| 50 | 0,55740 € | 27,87 € |
| 100 | 0,52570 € | 52,57 € |
| 250 | 0,49212 € | 123,03 € |
| 500 | 0,47190 € | 235,95 € |
| 1.000 | 0,45527 € | 455,27 € |
| 2.500 | 0,43772 € | 1.094,30 € |
| 5.000 | 0,42714 € | 2.135,70 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,10110 € |

