Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

74ALVC00PW,112 | |
|---|---|
DigiKey Part Number | 74ALVC00PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVC00PW,112 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 2.1ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC00PW,118 | Nexperia USA Inc. | 2.500 | 1727-74ALVC00PW,118TR-ND | 0,10860 € | Parametric Equivalent |
| 74ALVC00MTCX | onsemi | 1.240 | 74ALVC00MTCXCT-ND | 0,42000 € | Similar |
| 74VCX00MTCX | onsemi | 91.081 | 74VCX00MTCXCT-ND | 0,50000 € | Similar |
| SN74ALVC00DGVR | Texas Instruments | 803.832 | 296-5100-1-ND | 0,36000 € | Similar |
| SN74ALVC00IPWRG4Q1 | Texas Instruments | 67.140 | 296-28751-1-ND | 0,54000 € | Similar |





