74AHCT32BQ,115 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.855
Unit Price: 0,46000 €
Datasheet
OR Gate IC 4 Channel 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT32BQ,115

DigiKey Part Number
1727-74AHCT32BQ,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT32BQ,115
Description
IC GATE OR 4CH 2-INP 14DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-DHVQFN (2.5x3)
Number of Inputs
2
Package / Case
14-VFQFN Exposed Pad
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT32BQARTexas Instruments2.855296-SN74AHCT32BQARCT-ND0,46000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14371 €431,13 €
Manufacturers Standard Package
Unit Price without VAT:0,14371 €
Unit Price with VAT:0,17389 €