
SN74AHCT32BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT32BQARTR-ND - Tape & Reel (TR) 296-SN74AHCT32BQARCT-ND - Cut Tape (CT) 296-SN74AHCT32BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT32BQAR |
Description | IC GATE OR 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,28960 € | 7,24 € |
| 100 | 0,25220 € | 25,22 € |
| 250 | 0,23420 € | 58,55 € |
| 500 | 0,22340 € | 111,70 € |
| 1.000 | 0,21451 € | 214,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21858 € | 655,74 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |


