
GRM21BR71E394KA01L | |
|---|---|
DigiKey Part Number | 490-1679-2-ND - Tape & Reel (TR) 490-1679-1-ND - Cut Tape (CT) 490-1679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71E394KA01L |
Description | CAP CER 0.39UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71E394KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C394K3RACTU | KEMET | 17.480 | 399-C0805C394K3RACTUCT-ND | 0,62000 € | Direct |
| C0805C394J3RACTU | KEMET | 1.654 | 399-C0805C394J3RACTUCT-ND | 0,79000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 50 | 0,19400 € | 9,70 € |
| 100 | 0,17370 € | 17,37 € |
| 500 | 0,13976 € | 69,88 € |
| 1.000 | 0,12926 € | 129,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11299 € | 338,97 € |
| 6.000 | 0,10684 € | 641,04 € |
| 9.000 | 0,10375 € | 933,75 € |
| 15.000 | 0,10034 € | 1.505,10 € |
| 21.000 | 0,09834 € | 2.065,14 € |
| 30.000 | 0,09642 € | 2.892,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

