


C0805C394J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C394J3RACTUTR-ND - Tape & Reel (TR) 399-C0805C394J3RACTUCT-ND - Cut Tape (CT) 399-C0805C394J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C394J3RACTU |
Description | CAP CER 0.39UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C394J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50000 € | 5,00 € |
| 50 | 0,38660 € | 19,33 € |
| 100 | 0,35160 € | 35,16 € |
| 500 | 0,29268 € | 146,34 € |
| 1.000 | 0,27445 € | 274,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25522 € | 638,05 € |
| 5.000 | 0,24363 € | 1.218,15 € |
| 7.500 | 0,23782 € | 1.783,65 € |
| 12.500 | 0,23139 € | 2.892,38 € |
| 17.500 | 0,22762 € | 3.983,35 € |
| 25.000 | 0,22400 € | 5.600,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

