Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM188C80E476ME05J | |
|---|---|
DigiKey Part Number | 490-GRM188C80E476ME05JTR-ND - Tape & Reel (TR) 490-GRM188C80E476ME05JCT-ND - Cut Tape (CT) 490-GRM188C80E476ME05JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C80E476ME05J |
Description | CAP CER 47UF 2.5V X6S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 2.5V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C80E476ME05J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,12140 € | 12,14 € |
| 500 | 0,09588 € | 47,94 € |
| 1.000 | 0,08802 € | 88,02 € |
| 2.500 | 0,07972 € | 199,30 € |
| 5.000 | 0,07472 € | 373,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06859 € | 685,90 € |
| 20.000 | 0,06530 € | 1.306,00 € |
| 30.000 | 0,06365 € | 1.909,50 € |
| 50.000 | 0,06183 € | 3.091,50 € |
| 70.000 | 0,06076 € | 4.253,20 € |
| 100.000 | 0,05973 € | 5.973,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |






