
CL10X476MS8NRWC | |
|---|---|
DigiKey Part Number | 1276-CL10X476MS8NRWCTR-ND - Tape & Reel (TR) 1276-CL10X476MS8NRWCCT-ND - Cut Tape (CT) 1276-CL10X476MS8NRWCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10X476MS8NRWC |
Description | CAP CER 47UF 2.5V X6S 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 2.5V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,21280 € | 10,64 € |
| 100 | 0,19110 € | 19,11 € |
| 500 | 0,15428 € | 77,14 € |
| 1.000 | 0,14291 € | 142,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12588 € | 503,52 € |
| 8.000 | 0,11955 € | 956,40 € |
| 12.000 | 0,11639 € | 1.396,68 € |
| 20.000 | 0,11287 € | 2.257,40 € |
| 28.000 | 0,11082 € | 3.102,96 € |
| 40.000 | 0,10884 € | 4.353,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

