


0874381543 | |
|---|---|
DigiKey Part Number | 900-0874381543TR-ND - Tape & Reel (TR) 900-0874381543CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0874381543 |
Description | CONN HEADER SMD R/A 15POS 1.5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 15 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874381543 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.106" (2.70mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.175" (4.45mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass Alloy | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | - | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,00100 € | 10,01 € |
| 100 | 0,85030 € | 85,03 € |
| 500 | 0,75894 € | 379,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83037 € | 830,37 € |
| 2.000 | 0,79075 € | 1.581,50 € |
| 3.000 | 0,76845 € | 2.305,35 € |
| 5.000 | 0,74127 € | 3.706,35 € |
| 7.000 | 0,72390 € | 5.067,30 € |
| 10.000 | 0,70593 € | 7.059,30 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,42780 € |










