0.059" (1.50mm) Headers, Male Pins

Results: 1.340
Stocking Options
Environmental Options
Media
Exclude
1.340Results
Applied FiltersRemove All

Showing
of 1.340
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B4B-ZR
B4B-ZR
CONN HEADER VERT 4POS 1.5MM
JST Sales America Inc.
8.121
In Stock
1 : 0,17000 €
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.094" (2.40mm)
0.106" (2.69mm)
0.256" (6.50mm)
0.177" (4.50mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
B6B-ZR
B6B-ZR
CONN HEADER VERT 6POS 1.5MM
JST Sales America Inc.
59.483
In Stock
1 : 0,18000 €
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.094" (2.40mm)
0.106" (2.69mm)
0.256" (6.50mm)
0.177" (4.50mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
S4B-ZR(LF)(SN)
S4B-ZR
CONN HEADER R/A 4POS 1.5MM
JST Sales America Inc.
14.187
In Stock
1 : 0,19000 €
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
0.094" (2.40mm)
0.106" (2.69mm)
-
0.146" (3.70mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
87437-0243
0874370243
CONN HEADER SMD 2POS 1.5MM
Molex
26.330
In Stock
1 : 0,43000 €
Cut Tape (CT)
1.000 : 0,32308 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.199" (5.05mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Beige
-
-
0874380243
0874380243
CONN HEADER SMD R/A 2POS 1.5MM
Molex
43.029
In Stock
1 : 0,46000 €
Cut Tape (CT)
1.000 : 0,35723 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
SM02B-ZESS-TB (LF)(SN)
SM02B-ZESS-TB
CONN HEADER SMD R/A 2POS 1.5MM
JST Sales America Inc.
6.870
In Stock
1 : 0,48000 €
Cut Tape (CT)
1.000 : 0,29278 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.228" (5.80mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
B2B-ZR-SM3-TF
B2B-ZR-SM4-TF
CONN HEADER SMD 2POS 1.5MM
JST Sales America Inc.
39.199
In Stock
1 : 0,49000 €
Cut Tape (CT)
1.000 : 0,29861 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.197" (5.00mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
0874380343
0874380343
CONN HEADER SMD R/A 3POS 1.5MM
Molex
96.407
In Stock
72.000
Factory
1 : 0,51000 €
Cut Tape (CT)
1.000 : 0,32932 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
87437-0443
0874370443
CONN HEADER SMD 4POS 1.5MM
Molex
4.724
In Stock
1 : 0,51000 €
Cut Tape (CT)
1.000 : 0,33323 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.199" (5.05mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Beige
-
-
08743702
0874370273
CONN HEADER SMD 2POS 1.5MM
Molex
56.255
In Stock
1 : 0,52000 €
Cut Tape (CT)
900 : 0,33103 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.199" (5.05mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
Pick and Place
-
-
UL94 V-0
Beige
-
-
SM03B-ZESS-TB (LF)(SN)
SM03B-ZESS-TB
CONN HEADER SMD R/A 3POS 1.5MM
JST Sales America Inc.
1.247
In Stock
1 : 0,53000 €
Cut Tape (CT)
1.000 : 0,32534 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.059" (1.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.228" (5.80mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
S3B-ZR-SM3A-TF
S3B-ZR-SM4A-TF
CONN HEADER SMD R/A 3POS 1.5MM
JST Sales America Inc.
15.524
In Stock
1 : 0,54000 €
Cut Tape (CT)
1.000 : 0,33052 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.146" (3.70mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
B2B-ZR-SM3-TF
B2B-ZR-SM4-TFT
CONN HEADER SMD 2POS 1.5MM
JST Sales America Inc.
12.308
In Stock
1 : 0,54000 €
Cut Tape (CT)
1.000 : 0,33461 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.197" (5.00mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T, Glass Filled
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
292206-6
292206-6
CONN HEADER R/A 6POS 1.5MM
TE Connectivity AMP Connectors
33.461
In Stock
1 : 0,56000 €
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Detent Lock
0.094" (2.40mm)
0.118" (3.00mm)
-
0.193" (4.90mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
-
-30°C ~ 105°C
-
UL94 V-0
Gray
Varies by Wire Gauge
50VAC
0874370643
0874370643
CONN HEADER SMD 6POS 1.5MM
Molex
23.560
In Stock
1 : 0,57000 €
Cut Tape (CT)
1.000 : 0,38305 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.199" (5.05mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Beige
-
-
08743703
0874370373
CONN HEADER SMD 3POS 1.5MM
Molex
3.059
In Stock
1 : 0,57000 €
Cut Tape (CT)
900 : 0,68268 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.199" (5.05mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
Pick and Place
-
-
UL94 V-0
Beige
-
-
0874380443
0874380443
CONN HEADER SMD R/A 4POS 1.5MM
Molex
19.751
In Stock
32.000
Factory
1 : 0,58000 €
Cut Tape (CT)
1.000 : 0,37636 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
B4B-ZR-SM3-TF
B4B-ZR-SM4-TF
CONN HEADER SMD 4POS 1.5MM
JST Sales America Inc.
7.722
In Stock
1 : 0,58000 €
Cut Tape (CT)
1.000 : 0,35617 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.197" (5.00mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
S5B-ZR-SM3A-TF
S5B-ZR-SM4A-TF
CONN HEADER SMD R/A 5POS 1.5MM
JST Sales America Inc.
43.529
In Stock
1 : 0,62000 €
Cut Tape (CT)
1.000 : 0,38026 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.146" (3.70mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
Pico-SPOX 87438 Series
0874380643
CONN HEADER SMD R/A 6POS 1.5MM
Molex
62.253
In Stock
88.000
Factory
1 : 0,64000 €
Cut Tape (CT)
1.000 : 0,33853 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
0874380543
0874380543
CONN HEADER SMD R/A 5POS 1.5MM
Molex
12.101
In Stock
8.000
Factory
1 : 0,64000 €
Cut Tape (CT)
1.000 : 0,45335 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
B5B-ZR-SM3-TF
B5B-ZR-SM4-TF
CONN HEADER SMD 5POS 1.5MM
JST Sales America Inc.
10.147
In Stock
1 : 0,64000 €
Cut Tape (CT)
1.000 : 0,39071 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.197" (5.00mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
0874370473
0874370473
CONN HEADER SMD 4POS 1.5MM
Molex
51.124
In Stock
1 : 0,65000 €
Cut Tape (CT)
900 : 0,39091 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.199" (5.05mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
Pick and Place
-
-
UL94 V-0
Beige
-
-
Pico-SPOX 87437 Series
0874370843
CONN HEADER SMD 8POS 1.5MM
Molex
3.466
In Stock
1 : 0,65000 €
Cut Tape (CT)
1.000 : 0,52178 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.199" (5.05mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Beige
-
-
S6B-ZR-SM3A-TF
S6B-ZR-SM4A-TF
CONN HEADER SMD R/A 6POS 1.5MM
JST Sales America Inc.
41.278
In Stock
1 : 0,66000 €
Cut Tape (CT)
1.000 : 0,40110 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.146" (3.70mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
Showing
of 1.340

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.