



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,80900 € | 8,09 € |
| 30 | 0,71333 € | 21,40 € |
| 50 | 0,67480 € | 33,74 € |
| 100 | 0,62790 € | 62,79 € |
| 250 | 0,57412 € | 143,53 € |
| 500 | 0,53898 € | 269,49 € |
| 1.000 | 0,50799 € | 507,99 € |
| 2.500 | 0,47262 € | 1.181,55 € |
| 5.000 | 0,44955 € | 2.247,75 € |
| Unit Price without VAT: | 0,80900 € |
|---|---|
| Unit Price with VAT: | 0,97889 € |











