



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,79200 € | 7,92 € |
| 30 | 0,69833 € | 20,95 € |
| 50 | 0,66060 € | 33,03 € |
| 100 | 0,61460 € | 61,46 € |
| 250 | 0,56180 € | 140,45 € |
| 500 | 0,52732 € | 263,66 € |
| 1.000 | 0,49694 € | 496,94 € |
| 2.500 | 0,46224 € | 1.155,60 € |
| 5.000 | 0,43962 € | 2.198,10 € |
| Unit Price without VAT: | 0,79200 € |
|---|---|
| Unit Price with VAT: | 0,95832 € |











