0347970402 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4.953
Unit Price: 0,65000 €
Datasheet
4 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm)
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - Product Spotlight - MX123 Sealed Connection System

0347970402

DigiKey Part Number
WM9684-ND
Manufacturer
Manufacturer Product Number
0347970402
Description
CONN PLUG HSG 4POS 3.50MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0347970402 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.327 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.327In Stock
Ships from WEC