




0347970401 | |
|---|---|
DigiKey Part Number | WM9683-ND |
Manufacturer | |
Manufacturer Product Number | 0347970401 |
Description | CONN PLUG HSG 4POS 3.50MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347970401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54900 € | 5,49 € |
| 25 | 0,51440 € | 12,86 € |
| 50 | 0,48980 € | 24,49 € |
| 100 | 0,46640 € | 46,64 € |
| 250 | 0,43716 € | 109,29 € |
| 660 | 0,40818 € | 269,40 € |
| 1.320 | 0,38868 € | 513,06 € |
| 2.640 | 0,37013 € | 977,14 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

