MFR Recommended

60608J | |
|---|---|
DigiKey Part Number | 2378-60608J-ND |
Manufacturer | |
Manufacturer Product Number | 60608J |
Description | FUSE BLOCK,CLASS J SPRING REINFO |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 3 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Bolt Down |
Mfr | Fuseholder Type Block |
Packaging Box | Number of Circuits 3 |
Part Status Obsolete | Voltage |
Mounting Type | Orientation Horizontal |
Current Rating (Amps) 60 A | Termination Style Box Lug |
For Use With/Related Products A4J, AJT, HSJ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FB60J60B3 | Mersen USA Newburyport-MA L.L.C. | 0 | 2378-FB60J60B3-ND | 98,16600 € | MFR Recommended |


