
FB60J60B3 | |
|---|---|
DigiKey Part Number | 2378-FB60J60B3-ND |
Manufacturer | |
Manufacturer Product Number | FB60J60B3 |
Description | Fuse base 600V J 60A Box 3-P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 3 Circuit Cartridge DIN Rail |
Category | For Use With/Related Products Class J Fuses |
Mfr | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Active | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 1.063" Dia x 2.374" L (27mm x 60.3mm) | Orientation Horizontal |
Current Rating (Amps) 60 A | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 98,16600 € | 490,83 € |
| Unit Price without VAT: | 98,16600 € |
|---|---|
| Unit Price with VAT: | 118,78086 € |

