Parametric Equivalent

GBPC1501-BP | |
|---|---|
DigiKey Part Number | 353-GBPC1501-BP-ND |
Manufacturer | |
Manufacturer Product Number | GBPC1501-BP |
Description | BRIDGE RECT 1PHASE 100V 15A GBPC |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V QC Terminal GBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 7.5 A |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Not For New Designs | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, GBPC |
Technology Standard | Supplier Device Package GBPC |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBPC1501 | onsemi | 118 | GBPC1501FS-ND | 5,83000 € | Parametric Equivalent |
| GBPC1501 | Taiwan Semiconductor Corporation | 0 | 1801-GBPC1501-ND | 1,62415 € | Parametric Equivalent |
| GBPC1501-E4/51 | Vishay General Semiconductor - Diodes Division | 73 | GBPC1501-E4/51GI-ND | 6,70000 € | Parametric Equivalent |
| GBPC1501T | Navitas Semiconductor, Inc. | 0 | 1913-GBPC1501T-ND | 1,80712 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,34858 € | 539,43 € |
| Unit Price without VAT: | 1,34858 € |
|---|---|
| Unit Price with VAT: | 1,63178 € |





