Bridge Rectifier Single Phase Standard 100 V QC Terminal GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 100 V QC Terminal GBPC
4-Square, GBPC

GBPC1501-E4/51

DigiKey Part Number
GBPC1501-E4/51GI-ND
Manufacturer
Manufacturer Product Number
GBPC1501-E4/51
Description
BRIDGE RECT 1PHASE 100V 15A GBPC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
15 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 7.5 A
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,70000 €6,70 €
104,53100 €45,31 €
1003,30480 €330,48 €
5002,78270 €1.391,35 €
1.0002,61513 €2.615,13 €
2.0002,57817 €5.156,34 €
Manufacturers Standard Package
Unit Price without VAT:6,70000 €
Unit Price with VAT:8,10700 €