
YW40601TC | |
|---|---|
DigiKey Part Number | 4616-YW40601TC-ND |
Manufacturer | |
Manufacturer Product Number | YW40601TC |
Description | TOROID-PARYLENE COATED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Parylene W Ferrite Core Toroid Type Length Width 0.244" (6.20mm) Diameter 0.070" (1.78mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 10000 |
Part Status Active | Effective Length (le) mm 13.0 |
Core Type Toroid | Effective Area (Ae) mm² 2.0 |
Material W | Effective Magnetic Volume (Ve) mm³ 26.7 |
Diameter 0.244" (6.20mm) | Finish Parylene |
Inductance Factor (Al) 1.96 µH | Height 0.070" (1.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07862 € | 1.179,30 € |
| Unit Price without VAT: | 0,07862 € |
|---|---|
| Unit Price with VAT: | 0,09513 € |



