
C055287M4 | |
|---|---|
DigiKey Part Number | 4616-C055287M4-ND |
Manufacturer | |
Manufacturer Product Number | C055287M4 |
Description | MPP 200 PERM GREY 290 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.405" (10.29mm) Diameter 0.181" (4.60mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 200 |
Part Status Active | Effective Length (le) mm 21.8 |
Core Type Toroid | Effective Area (Ae) mm² 9.45 |
Material MPP | Effective Magnetic Volume (Ve) mm³ 206.0 |
Diameter 0.405" (10.29mm) | Finish Coated |
Inductance Factor (Al) 105 nH | Height 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,73514 € | 7.367,57 € |
| Unit Price without VAT: | 14,73514 € |
|---|---|
| Unit Price with VAT: | 17,82952 € |



