
RM-7024 | |
---|---|
DigiKey Part Number | 2416-RM-7024-ND |
Manufacturer | |
Manufacturer Product Number | RM-7024 |
Description | DUAL 7" RACKMOUNT MONITOR |
Customer Reference | |
Detailed Description | 7.00" (177.80mm) Non-Touch DVI, VGA Monitor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | DVI, VGA | |
Dot Pixels | 800 x 480 | |
Diagonal Screen Size | 7.00" (177.80mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LED |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 265,06000 € | 265,06 € |
Unit Price without VAT: | 265,06000 € |
---|---|
Unit Price with VAT: | 320,72260 € |