



RM-503S | |
---|---|
DigiKey Part Number | 2416-RM-503S-ND |
Manufacturer | |
Manufacturer Product Number | RM-503S |
Description | 3 X 5 INCH 2RU RACKMOUNT SDI MON |
Customer Reference | |
Detailed Description | 5.00" (127.00mm) HDMI, LAN, SDI Monitor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | - | |
Interface | HDMI, LAN, SDI | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 5.00" (127.00mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 856,94000 € | 856,94 € |
5 | 844,93400 € | 4.224,67 € |
Unit Price without VAT: | 856,94000 € |
---|---|
Unit Price with VAT: | 1.036,89740 € |