
HOB 100-P | |
|---|---|
DigiKey Part Number | 398-HOB100-P-ND |
Manufacturer | |
Manufacturer Product Number | HOB 100-P |
Description | CURRENT SENSOR OL 100A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 8mV/A | |
Frequency | 1MHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 4.6V ~ 5.5V | |
Response Time | 200ns | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,50000 € | 14,50 € |
| 5 | 13,17000 € | 65,85 € |
| 10 | 12,67700 € | 126,77 € |
| 25 | 12,08880 € | 302,22 € |
| 50 | 11,68720 € | 584,36 € |
| 150 | 11,11880 € | 1.667,82 € |
| 600 | 10,50543 € | 6.303,26 € |
| Unit Price without VAT: | 14,50000 € |
|---|---|
| Unit Price with VAT: | 17,54500 € |


