
HOB 100-P/SP33 | |
|---|---|
DigiKey Part Number | 398-HOB100-P/SP33-ND |
Manufacturer | |
Manufacturer Product Number | HOB 100-P/SP33 |
Description | CURRENT SENSOR OL 100A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 4.6mV/A | |
Frequency | 1MHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 3.14V ~ 3.46V | |
Response Time | - | |
Current - Supply (Max) | 24mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 € | 16,80 € |
| 5 | 15,28600 € | 76,43 € |
| 10 | 14,72500 € | 147,25 € |
| 25 | 14,05480 € | 351,37 € |
| 50 | 13,59760 € | 679,88 € |
| 150 | 12,95040 € | 1.942,56 € |
| 600 | 12,25160 € | 7.350,96 € |
| Unit Price without VAT: | 16,80000 € |
|---|---|
| Unit Price with VAT: | 20,32800 € |


