
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | A3 | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | PG11 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Thermoplastic | |
Housing Finish | Zinc | |
Operating Temperature | -40°C ~ 100°C |


