Hood - Coupling Connector Top or Bottom Entry M20 A3 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Coupling Connector Top or Bottom Entry M20 A3 IP65 - Dust Tight, Water Resistant
19429000

19429000

DigiKey Part Number
2181-19429000-ND
Manufacturer
Manufacturer Product Number
19429000
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M20 A3 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
A3
Lock Location
Locking Clip (1) on Hood Top
Thread Size
M20
Size / Dimension
-
Housing Color
Gray
Features
Cable to Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Thermoplastic
Housing Finish
Zinc
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,57000 €7,57 €
106,43600 €64,36 €
305,95567 €178,67 €
505,74480 €287,24 €
1005,47060 €547,06 €
2505,12816 €1.282,04 €
5004,88356 €2.441,78 €
1.0004,65071 €4.650,71 €
Manufacturers Standard Package
Unit Price without VAT:7,57000 €
Unit Price with VAT:9,15970 €