Parametric Equivalent

TYS3012220M-10 | |
|---|---|
DigiKey Part Number | 240-2640-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYS3012220M-10 |
Description | FIXED IND 22UH 530MA 838.5 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 530 mA 838.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 838.5mOhm Max |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 3012 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Current - Saturation (Isat) 420mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWPA3012S220MT | Shenzhen Sunlord Electronics Co., Ltd. | 0 | 3442-SWPA3012S220MTTR-ND | 0,13134 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,13237 € | 2.647,40 € |
| Unit Price without VAT: | 0,13237 € |
|---|---|
| Unit Price with VAT: | 0,16017 € |


