TPME476K035H0055 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 366
Unit Price: 5,85000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,84140 €
Datasheet

Similar


KYOCERA AVX
In Stock: 5.703
Unit Price: 2,16000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 45
Unit Price: 5,85000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 4.392
Unit Price: 2,70000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 2.731
Unit Price: 3,68000 €
Datasheet

Similar


KEMET
In Stock: 284
Unit Price: 2,85000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,19122 €
Datasheet

Similar


KEMET
In Stock: 509
Unit Price: 5,73000 €
Datasheet

Similar


KEMET
In Stock: 118
Unit Price: 2,52000 €
Datasheet

Similar


KEMET
In Stock: 1.480
Unit Price: 2,64000 €
Datasheet
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME476K035H0055

DigiKey Part Number
TPME476K035H0055-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPME476K035H0055
Description
CAP TANT 47UF 10% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 55mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4004,54973 €1.819,89 €
Manufacturers Standard Package
Unit Price without VAT:4,54973 €
Unit Price with VAT:5,50517 €