
T495X476K035ATE300 | |
|---|---|
DigiKey Part Number | 399-3905-2-ND - Tape & Reel (TR) 399-3905-1-ND - Cut Tape (CT) 399-3905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X476K035ATE300 |
Description | CAP TANT 47UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X476K035ATE300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,84000 € | 18,40 € |
| 50 | 1,52060 € | 76,03 € |
| 100 | 1,42190 € | 142,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,25480 € | 627,40 € |
| 1.000 | 1,20308 € | 1.203,08 € |
| 1.500 | 1,17715 € | 1.765,72 € |
| 2.500 | 1,14842 € | 2.871,05 € |
| 3.500 | 1,13161 € | 3.960,64 € |
| 5.000 | 1,11545 € | 5.577,25 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,19440 € |


