LT024D225MAT2S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 21.800
Unit Price: 0,12000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,21536 €
Datasheet

Direct


TDK
In Stock: 29.555
Unit Price: 0,14000 €
Datasheet

Direct


YAGEO
In Stock: 38.294
Unit Price: 0,11000 €
Datasheet

Direct


Murata Electronics
In Stock: 95.822
Unit Price: 0,13000 €
Datasheet

Upgrade


TDK
In Stock: 345
Unit Price: 0,22000 €
Datasheet
2.2 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT024D225MAT2S

DigiKey Part Number
478-5075-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT024D225MAT2S
Description
CAP CER 2.2UF 4V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10283 €1.028,30 €
Manufacturers Standard Package
Unit Price without VAT:0,10283 €
Unit Price with VAT:0,12442 €