Similar

LPF04023600LTT | |
|---|---|
DigiKey Part Number | 1284-1984-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPF04023600LTT |
Description | RF FILTER LOW PASS 4.242GHZ 0402 |
Customer Reference | |
Detailed Description | 4.242GHz Center Frequency Low Pass RF Filter (Radio Frequency) 3.516GHz Bandwidth 0.35dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 4.242GHz Center | |
Bandwidth | 3.516GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.35dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.023" W (1.00mm x 0.58mm) | |
Height (Max) | 0.016" (0.40mm) |


