
LP0402N3500ANTR | |
|---|---|
DigiKey Part Number | 1284-LP0402N3500ANTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP0402N3500ANTR |
Description | RF FILTER LOW PASS 3.5GHZ 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.5GHz Center Frequency Low Pass RF Filter (Radio Frequency) 200MHz Bandwidth 0.5dB 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Technical Ceramics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 3.5GHz Center | |
Bandwidth | 200MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.023" W (1.00mm x 0.58mm) | |
Height (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25399 € | 1.269,95 € |
| Unit Price without VAT: | 0,25399 € |
|---|---|
| Unit Price with VAT: | 0,30733 € |

