
KGQ21HCG2D390JT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D390JTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D390JTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D390JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D390JT |
Description | CAP CER 39PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D390JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGQ21HCG2D390FT | KYOCERA AVX | 9.878 | 478-KGQ21HCG2D390FTCT-ND | 0,44000 € | Upgrade |
| KGQ21HCG2D390GT | KYOCERA AVX | 11.952 | 478-KGQ21HCG2D390GTCT-ND | 0,36000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,12340 € | 12,34 € |
| 500 | 0,09760 € | 48,80 € |
| 1.000 | 0,08964 € | 89,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08309 € | 166,18 € |
| 4.000 | 0,07771 € | 310,84 € |
| 6.000 | 0,07501 € | 450,06 € |
| 10.000 | 0,07202 € | 720,20 € |
| 14.000 | 0,07028 € | 983,92 € |
| 20.000 | 0,06860 € | 1.372,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

