
KGQ21HCG2D390GT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D390GTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D390GTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D390GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D390GT |
Description | CAP CER 39PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D390GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21400 € | 2,14 € |
| 50 | 0,15820 € | 7,91 € |
| 100 | 0,14130 € | 14,13 € |
| 500 | 0,11248 € | 56,24 € |
| 1.000 | 0,10360 € | 103,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09031 € | 361,24 € |
| 8.000 | 0,08536 € | 682,88 € |
| 12.000 | 0,08289 € | 994,68 € |
| 20.000 | 0,08015 € | 1.603,00 € |
| 28.000 | 0,07854 € | 2.199,12 € |
| 40.000 | 0,07700 € | 3.080,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

