15 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1E150JT

DigiKey Part Number
478-KGM31BCG1E150JTTR-ND - Tape & Reel (TR)
478-KGM31BCG1E150JTCT-ND - Cut Tape (CT)
478-KGM31BCG1E150JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1E150JT
Description
CAP CER 15PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1E150JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BCG1H150JTKYOCERA AVX313478-KGM31BCG1H150JTCT-ND0,20000 €Upgrade
KGM31BCG2A150JTKYOCERA AVX4.928478-KGM31BCG2A150JTCT-ND0,27000 €Upgrade
KGM31BCG2D150JTKYOCERA AVX10.288478-KGM31BCG2D150JTCT-ND0,28000 €Upgrade
KGM31BCG2H150JTKYOCERA AVX3.950478-KGM31BCG2H150JTCT-ND0,59000 €Upgrade
C1206C150J1GACTUKEMET8.635399-C1206C150J1GACTUCT-ND0,34000 €Upgrade
In-Stock: 3.926
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11000 €1,10 €
500,07900 €3,95 €
1000,06940 €6,94 €
5000,05328 €26,64 €
1.0000,04833 €48,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04088 €163,52 €
8.0000,03812 €304,96 €
12.0000,03674 €440,88 €
20.0000,03521 €704,20 €
28.0000,03431 €960,68 €
40.0000,03345 €1.338,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €