
KGM31BCG2A150JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A150JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A150JTCT-ND - Cut Tape (CT) 478-KGM31BCG2A150JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A150JT |
Description | CAP CER 15PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A150JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15800 € | 1,58 € |
| 50 | 0,11520 € | 5,76 € |
| 100 | 0,10220 € | 10,22 € |
| 500 | 0,08000 € | 40,00 € |
| 1.000 | 0,07316 € | 73,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06293 € | 251,72 € |
| 8.000 | 0,05914 € | 473,12 € |
| 12.000 | 0,05723 € | 686,76 € |
| 20.000 | 0,05513 € | 1.102,60 € |
| 28.000 | 0,05389 € | 1.508,92 € |
| 40.000 | 0,05271 € | 2.108,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

