92 12 52 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Knipex Tools LP
In Stock: 1
Unit Price: 8,30000 €
Datasheet
Tweezers Anti-Magnetic Pointed Extra Strong 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 12 52

DigiKey Part Number
2172-921252-ND
Manufacturer
Manufacturer Product Number
92 12 52
Description
PRECISION TWEEZERS
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Pointed Extra Strong 4.72" (120.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
Anti-Magnetic
Tip Style
Pointed
Tip Type
Extra Strong
Tip Shape
Angled
Length - Overall
4.72" (120.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes