Tweezers ESD Safe Pointed 4.50" (114.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 09 03 ESD

DigiKey Part Number
2172-920903ESD-ND
Manufacturer
Manufacturer Product Number
92 09 03 ESD
Description
4 1/2" PLASTIC GRIPPING TWEEZERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe Pointed 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Box
Part Status
Active
Features
ESD Safe
Tip Style
Pointed
Tip Type
-
Tip Shape
Angled
Length - Overall
4.50" (114.3mm)
Pattern Number
-
Material
Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,30000 €8,30 €
57,69800 €38,49 €
107,45100 €74,51 €
257,13560 €178,39 €
Manufacturers Standard Package
Unit Price without VAT:8,30000 €
Unit Price with VAT:10,04300 €