



DD-50-2-6 | |
|---|---|
DigiKey Part Number | 226-1005-ND |
Manufacturer | |
Manufacturer Product Number | DD-50-2-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Side Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Side | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,17000 € | 10,17 € |
| 5 | 8,79200 € | 43,96 € |
| 10 | 8,30400 € | 83,04 € |
| 25 | 7,73480 € | 193,37 € |
| 50 | 7,35740 € | 367,87 € |
| 100 | 7,01910 € | 701,91 € |
| 250 | 6,62536 € | 1.656,34 € |
| 500 | 6,36314 € | 3.181,57 € |
| 1.000 | 6,12792 € | 6.127,92 € |
| Unit Price without VAT: | 10,17000 € |
|---|---|
| Unit Price with VAT: | 12,30570 € |










