Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T521V476M020ATE0557706 | |
|---|---|
DigiKey Part Number | 399-T521V476M020ATE0557706-ND |
Manufacturer | |
Manufacturer Product Number | T521V476M020ATE0557706 |
Description | 47.0UF 20.0V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 20 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521V476M020ATE055 | KEMET | 5.819 | 399-5939-1-ND | 2,24000 € | Parametric Equivalent |
| T521V476M020ATE0557111 | KEMET | 0 | 399-T521V476M020ATE0557111TR-ND | 0,95049 € | Parametric Equivalent |
| T521V476M020ATE0557133 | KEMET | 0 | 399-T521V476M020ATE0557133TR-ND | 0,95703 € | Parametric Equivalent |
| T521V476M020ATE0557280 | KEMET | 0 | 399-T521V476M020ATE0557280TR-ND | 0,95048 € | Parametric Equivalent |
| T521V476M020ATE0557652 | KEMET | 0 | 399-T521V476M020ATE0557652TR-ND | 0,95049 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 1,08207 € | 151,49 € |
| Unit Price without VAT: | 1,08207 € |
|---|---|
| Unit Price with VAT: | 1,30930 € |






